0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1650D10

Digi-Key Part Number
2019-RN732ATTD1650D10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1650D10
Description
RES 165 OHM 0.5% 1/10W 0805
Detailed Description
165 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1650D10TR
Standard Package5,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2ATTD1650D10KOA Speer Electronics, Inc.02019-RN73R2ATTD1650D10CT-ND$0.15886Direct
RG2012N-1650-D-T5Susumu0RG2012N-1650-D-T5-ND$0.10264Upgrade
RG2012V-1650-P-T1Susumu0RG2012V-1650-P-T1-ND$1.13227Upgrade
RG2012V-1650-W-T1Susumu0RG2012V-1650-W-T1-ND$1.06060Upgrade
RG2012N-1650-W-T1Susumu0RG2012N-1650-W-T1-ND$0.32744Upgrade