RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD24R9D25

Digi-Key Part Number
2019-RN731JTTD24R9D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD24R9D25
Description
RES 24.9 OHM 0.5% 1/16W 0603
Detailed Description
24.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD24R9D25TR
Standard Package5,000
Substitutes (28)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R1JTTD24R9D25KOA Speer Electronics, Inc.02019-RN73R1JTTD24R9D25CT-ND$0.04536Direct
7-1879358-0TE Connectivity Passive Product07-1879358-0-ND$0.00000Upgrade
RT0603BRD0724R9LYAGEO21,488YAG4511CT-ND$0.34000Upgrade
PHP00603E24R9BBT1Vishay Dale Thin Film0PHP00603E24R9BBT1-ND$0.62842Upgrade
RNCF0603DKE24R9Stackpole Electronics Inc0RNCF0603DKE24R9-ND$0.03024Upgrade