RK73H2ATTD7R50F

DigiKey Part Number
2019-RK73H2ATTD7R50FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD7R50FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD7R50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD7R50F
Description
RES 7.5 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD7R50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 15,291
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03300$0.33
50$0.02080$1.04
100$0.01740$1.74
500$0.01186$5.93
1,000$0.01024$10.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00755$37.75
10,000$0.00674$67.40
15,000$0.00633$94.95
25,000$0.00589$147.25
35,000$0.00563$197.05
50,000$0.00538$269.00
125,000$0.00485$606.25
250,000$0.00453$1,132.50
500,000$0.00427$2,135.00
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States