RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD2612F

Digi-Key Part Number
2019-RK73H2ATTD2612FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD2612FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD2612FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD2612F
Description
RES 26.1K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
26.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
95,160 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03700$0.37
50$0.02040$1.02
100$0.01500$1.50
500$0.00916$4.58
1,000$0.00674$6.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00484$24.20
10,000$0.00420$42.00
25,000$0.00369$92.25
50,000$0.00339$169.50
125,000$0.00332$415.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2019-RK73H2ATTD2612FTR
2019-RK73H2ATTD2612FCT
2019-RK73H2ATTD2612FDKR
Standard Package5,000