RK73H2ATTD24R3F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD24R3FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD24R3FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD24R3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD24R3F |
Description | RES 24.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD24R3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.10000 | $0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03000 | $0.30 |
50 | $0.01860 | $0.93 |
100 | $0.01550 | $1.55 |
500 | $0.01054 | $5.27 |
1,000 | $0.00907 | $9.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00666 | $33.30 |
10,000 | $0.00592 | $59.20 |
15,000 | $0.00556 | $83.40 |
25,000 | $0.00516 | $129.00 |
35,000 | $0.00493 | $172.55 |
50,000 | $0.00471 | $235.50 |
125,000 | $0.00423 | $528.75 |
250,000 | $0.00394 | $985.00 |
500,000 | $0.00371 | $1,855.00 |