RK73H1JTTD36R0F

DigiKey Part Number
2019-RK73H1JTTD36R0FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD36R0FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD36R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD36R0F
Description
RES 36 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD36R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 17,229
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02300$0.23
50$0.01400$0.70
100$0.01160$1.16
500$0.00774$3.87
1,000$0.00662$6.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00479$23.95
10,000$0.00424$42.40
15,000$0.00396$59.40
25,000$0.00366$91.50
35,000$0.00348$121.80
50,000$0.00332$166.00
125,000$0.00295$368.75
250,000$0.00274$685.00
500,000$0.00256$1,280.00
Manufacturers Standard Package