RK73H1ETTP1823F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP1823FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1823FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1823FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1823F |
Description | RES 182K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1823F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02100 | $0.21 |
50 | $0.01340 | $0.67 |
100 | $0.01120 | $1.12 |
500 | $0.00764 | $3.82 |
1,000 | $0.00658 | $6.58 |
5,000 | $0.00478 | $23.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00424 | $42.40 |
20,000 | $0.00378 | $75.60 |
30,000 | $0.00355 | $106.50 |
50,000 | $0.00329 | $164.50 |
100,000 | $0.00300 | $300.00 |