RK73B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B3ATTE222G

Digi-Key Part Number
2019-RK73B3ATTE222GTR-ND - Tape & Reel (TR)
2019-RK73B3ATTE222GCT-ND - Cut Tape (CT)
2019-RK73B3ATTE222GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B3ATTE222G
Description
RES 2.2K OHM 2% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
2.2 kOhms ±2% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000$0.07632$76.32
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07155$286.20
Additional Resources
AttributeDescription
Other Names
2019-RK73B3ATTE222GCT
2019-RK73B3ATTE222GTR
2019-RK73B3ATTE222GDKR
Standard Package4,000