RK73B2BTTD821J | |
---|---|
DigiKey Part Number | 2019-RK73B2BTTD821JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD821JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD821JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD821J |
Description | RES 820 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD821J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.10000 | $0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03400 | $0.34 |
50 | $0.02180 | $1.09 |
100 | $0.01820 | $1.82 |
500 | $0.01242 | $6.21 |
1,000 | $0.01072 | $10.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00793 | $39.65 |
10,000 | $0.00708 | $70.80 |
15,000 | $0.00666 | $99.90 |
25,000 | $0.00620 | $155.00 |
35,000 | $0.00593 | $207.55 |
50,000 | $0.00567 | $283.50 |
125,000 | $0.00511 | $638.75 |
250,000 | $0.00478 | $1,195.00 |
500,000 | $0.00451 | $2,255.00 |