RK73B2ATTE103J | |
---|---|
DigiKey Part Number | 2019-RK73B2ATTE103JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTE103JCT-ND - Cut Tape (CT) 2019-RK73B2ATTE103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTE103J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.10000 | $0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02800 | $0.28 |
50 | $0.01760 | $0.88 |
100 | $0.01470 | $1.47 |
500 | $0.00996 | $4.98 |
1,000 | $0.00856 | $8.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.00652 | $26.08 |
8,000 | $0.00578 | $46.24 |
12,000 | $0.00541 | $64.92 |
20,000 | $0.00500 | $100.00 |
28,000 | $0.00477 | $133.56 |
40,000 | $0.00454 | $181.60 |
100,000 | $0.00406 | $406.00 |
200,000 | $0.00377 | $754.00 |
400,000 | $0.00353 | $1,412.00 |