USD

RK73B
RK73B2ATTD151J
Digi-Key Part Number
2019-RK73B2ATTD151JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD151JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD151JDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73B2ATTD151J
Supplier
Description
RES 150 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
10$0.02500$0.25
100$0.01000$1.00
1,000$0.00451$4.51
2,500$0.00391$9.78
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package5,000