RK73B1JTTD823J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD823JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD823JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD823JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD823J |
Description | RES 82K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD823J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01700 | $0.17 |
50 | $0.01020 | $0.51 |
100 | $0.00840 | $0.84 |
500 | $0.00556 | $2.78 |
1,000 | $0.00472 | $4.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00336 | $16.80 |
10,000 | $0.00295 | $29.50 |
15,000 | $0.00275 | $41.25 |
25,000 | $0.00253 | $63.25 |
35,000 | $0.00240 | $84.00 |
50,000 | $0.00227 | $113.50 |
125,000 | $0.00201 | $251.25 |
250,000 | $0.00185 | $462.50 |
500,000 | $0.00172 | $860.00 |