LT732ATTD102J3600 | |
---|---|
DigiKey Part Number | 2019-LT732ATTD102J3600TR-ND - Tape & Reel (TR) 2019-LT732ATTD102J3600CT-ND - Cut Tape (CT) 2019-LT732ATTD102J3600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT732ATTD102J3600 |
Description | SENSOR PTC 1KOHM 5% 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
5 | $0.45000 | $2.25 |
10 | $0.42100 | $4.21 |
25 | $0.38640 | $9.66 |
50 | $0.36340 | $18.17 |
100 | $0.34300 | $34.30 |
500 | $0.30342 | $151.71 |
1,000 | $0.28928 | $289.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29331 | $1,466.55 |
10,000 | $0.28290 | $2,829.00 |
15,000 | $0.27721 | $4,158.15 |
25,000 | $0.27045 | $6,761.25 |
35,000 | $0.26623 | $9,318.05 |