HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732BTTD336J

Digi-Key Part Number
2019-HV732BTTD336JTR-ND - Tape & Reel (TR)
2019-HV732BTTD336JCT-ND - Cut Tape (CT)
2019-HV732BTTD336JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732BTTD336J
Description
RES 33M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
33 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.35500$3.55
100$0.14940$14.94
1,000$0.08240$82.40
2,500$0.07725$193.12
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.06952$347.60
10,000$0.06798$679.80
25,000$0.06566$1,641.50
50,000$0.06438$3,219.00
125,000$0.06376$7,970.00
Additional Resources
AttributeDescription
Other Names
2019-HV732BTTD336JCT
2019-HV732BTTD336JDKR
2019-HV732BTTD336JTR
Standard Package5,000