CF1/4CT52R470J

DigiKey Part Number
2019-CF1/4CT52R470JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R470JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R470J
Description
RES 47 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 14,279
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.05900$0.59
25$0.04680$1.17
50$0.03960$1.98
100$0.03350$3.35
250$0.02704$6.76
500$0.02314$11.57
1,000$0.01989$19.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01426$71.30
10,000$0.01247$124.70
15,000$0.01156$173.40
25,000$0.01054$263.50
35,000$0.00994$347.90
50,000$0.00935$467.50
125,000$0.00875$1,093.75
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States