CF1/4CT52R154J

DigiKey Part Number
2019-CF1/4CT52R154JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R154JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R154J
Description
RES 150K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.08700$0.87
25$0.06360$1.59
50$0.04940$2.47
100$0.03360$3.36
250$0.02756$6.89
500$0.02192$10.96
1,000$0.01555$15.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00842$42.10
Manufacturers Standard Package