CF1/4C510J

DigiKey Part Number
2019-CF1/4C510J-ND
Manufacturer
Manufacturer Product Number
CF1/4C510J
Description
RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
Flame Proof, Safety
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 138
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09200$0.92
50$0.06120$3.06
100$0.05240$5.24
500$0.03854$19.27
1,000$0.03742$37.42
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States