CF1/4C393J | |
---|---|
DigiKey Part Number | 2019-CF1/4C393J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C393J |
Description | RES 39K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.08100 | $0.81 |
25 | $0.06800 | $1.70 |
50 | $0.05960 | $2.98 |
100 | $0.05260 | $5.26 |
250 | $0.04492 | $11.23 |
500 | $0.04010 | $20.05 |
1,000 | $0.03599 | $35.99 |
5,000 | $0.02866 | $143.30 |