
CF1/2CT52R333J | ||
---|---|---|
Digi-Key Part Number | 2019-CF1/2CT52R333JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R333JCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CF1/2CT52R333J | |
Description | RES 33K OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CF Series |
Environmental Information | |
Featured Product | CF Series Carbon-Film Resistors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.10400 | $1.04 |
25 | $0.07200 | $1.80 |
50 | $0.05580 | $2.79 |
100 | $0.03990 | $3.99 |
250 | $0.03112 | $7.78 |
500 | $0.02474 | $12.37 |
1,000 | $0.01755 | $17.55 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01516 | $60.64 |
8,000 | $0.01356 | $108.48 |
12,000 | $0.01217 | $146.04 |
28,000 | $0.01117 | $312.76 |
100,000 | $0.01025 | $1,025.00 |
Attribute | Description |
---|---|
Other Names | 2019-CF1/2CT52R333JCT 2019-CF1/2CT52R333JTR |
Standard Package | 4,000 |