SPK0415HM4H-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK0415HM4H-B-7

Digi-Key Part Number
423-1210-2-ND - Tape & Reel (TR)
423-1210-1-ND - Cut Tape (CT)
423-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPK0415HM4H-B-7
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±3dB @ 94dB SPL
S/N Ratio
61dB
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
650 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.046" (1.16mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
CORGAN5
423-1210-6
Q10955352
SPK0415HM4H-B
SPK0415HM4H-B-T
SPK0415HM4H-B-2
423-1210-1
423-1210-2
Standard Package5,700
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SPK0641HT4H-1Knowles149,827423-1425-1-ND$1.50000Similar