HM-31066-000

DigiKey Part Number
HM-31066-000-ND
Manufacturer
Manufacturer Product Number
HM-31066-000
Description
MIC ANALOG -20DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone (-20dB ±3dB @ 94dB SPL)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Output Type
Analog
Direction
-
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-20dB ±3dB @ 94dB SPL
S/N Ratio
66dB
Impedance
500 Ohms
Voltage - Rated
3 V
Current - Supply
500 µA
Port Location
-
Termination
-
Size / Dimension
-
Height (Max)
-
Shape
-