
ES-60145-M09 | ||
---|---|---|
Digi-Key Part Number | ES-60145-M09-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-60145-M09 | |
Description | SPEAKER | |
Detailed Description | Speaker | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Knowles | |
Series | ||
Package | Tray | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL 30/Apr/2019 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8518.29.8000 |
Attribute | Description |
---|---|
Standard Package | 1 |