Image for EC14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC14

DigiKey Part Number
1674-1081-ND
Manufacturer
Manufacturer Product Number
EC14
Description
CAP TRIMMER 0.8-14PF 125V TH
Customer Reference
Detailed Description
0.8 ~ 14pF Trimmer Capacitor 125 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
0.8 ~ 14pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Air
Q @ Freq
3000 @ 100MHz
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.