SFNOC1000470ZC0

DigiKey Part Number
SFNOC1000470ZC0-ND
Manufacturer
Manufacturer Product Number
SFNOC1000470ZC0
Description
CAP FEEDTHRU 47PF 100V AXIAL
Customer Reference
Detailed Description
47 pF Feed Through Capacitor 100V 10 A Axial, Bushing
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
47 pF
Tolerance
-20%, +80%
Voltage - Rated
100V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.138" Dia x 0.402" L (3.50mm x 10.20mm)
Height (Max)
-
Thread Size
M2.5x0.45
Base Product Number