SBSGP5000222MXT | |
---|---|
DigiKey Part Number | 1608-1193-2-ND - Tape & Reel (TR) 1608-1193-1-ND - Cut Tape (CT) 1608-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP5000222MXT |
Description | FILTER LC(PI) 2200PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 39dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 2200pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 500V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height | 0.104" (2.64mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.10000 | $13.10 |
10 | $9.33700 | $93.37 |
50 | $7.81020 | $390.51 |
100 | $7.33260 | $733.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.51628 | $3,258.14 |
1,000 | $6.26071 | $6,260.71 |
1,500 | $6.15537 | $9,233.05 |