2225 (5763 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1000820KFT

Digi-Key Part Number
2225Y1000820KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1000820KFT
Description
CAP CER 82PF 100V C0G/NP0 2225
Detailed Description
82 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package500
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2225Y2000820KFTKnowles Syfer02225Y2000820KFT-ND$0.00000Upgrade
2225Y2000820FFTKnowles Syfer02225Y2000820FFT-ND$0.00000Upgrade
2225Y1000820FFTKnowles Syfer02225Y1000820FFT-ND$0.00000Upgrade
2225Y5000820FFTKnowles Syfer02225Y5000820FFT-ND$0.00000Upgrade
2225Y1000820GFTKnowles Syfer02225Y1000820GFT-ND$0.00000Upgrade