-4,2mm-Tan.jpg)
2225Y0500222FCT | ||
---|---|---|
Digi-Key Part Number | 2225Y0500222FCT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2225Y0500222FCT | |
Description | CAP CER 2200PF 50V C0G/NP0 2225 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 (1B) | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Environmental Status Syfer |
HTML Datasheet | MLCC Capacitor Datasheet |
EDA Models | 2225Y0500222FCT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $6.43216 | $6,432.16 |
Attribute | Description |
---|---|
Standard Package | 500 |