-4,2mm-Tan.jpg)
2225J5000471JXR | ||
---|---|---|
Digi-Key Part Number | 2225J5000471JXR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2225J5000471JXR | |
Description | CAP CER 470PF 500V X7R 2225 | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Environmental Status Syfer |
HTML Datasheet | MLCC Capacitor Datasheet |
EDA Models | 2225J5000471JXR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 2,000 |