2225 (5763 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1K20471FCR

Digi-Key Part Number
2225J1K20471FCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J1K20471FCR
Description
CAP CER 470PF 1.2KV C0G/NP0 2225
Detailed Description
470 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2225J2K50471FCRKnowles Syfer02225J2K50471FCR-ND$0.00000Upgrade
2225J2K00471FCRKnowles Syfer02225J2K00471FCR-ND$0.00000Upgrade
2225J5K00471FCRKnowles Syfer02225J5K00471FCR-ND$0.00000Upgrade
2225J3K00471FCRKnowles Syfer02225J3K00471FCR-ND$0.00000Upgrade
2225J1K50471FCRKnowles Syfer02225J1K50471FCR-ND$0.00000Upgrade