2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5K00220KCT

Digi-Key Part Number
2220Y5K00220KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5K00220KCT
Description
CAP CER 22PF 5KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
22 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.16689$1,166.89
Additional Resources
AttributeDescription
Standard Package500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2220Y6K00220FCTKnowles Syfer02220Y6K00220FCT-ND$7.35748Upgrade
2220Y5K00220FCTKnowles Syfer02220Y5K00220FCT-ND$4.25067Upgrade
2220Y5K00220JCTKnowles Syfer02220Y5K00220JCT-ND$1.23715Upgrade
2220Y6K00220KCTKnowles Syfer02220Y6K00220KCT-ND$1.98648Upgrade
2220Y6K00220GCTKnowles Syfer02220Y6K00220GCT-ND$3.36950Upgrade