2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y4K00331JXR

Digi-Key Part Number
2220Y4K00331JXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y4K00331JXR
Description
CAP CER 330PF 4KV X7R 2220
Detailed Description
330 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2220Y6K00331JXRKnowles Syfer02220Y6K00331JXR-ND$0.00000Upgrade
2220Y5K00331JXRKnowles Syfer02220Y5K00331JXR-ND$0.00000Upgrade
2220Y6K00331FCRKnowles Syfer02220Y6K00331FCR-ND$0.00000Similar
2220Y4K00331GCRKnowles Syfer02220Y4K00331GCR-ND$0.00000Similar
2220Y4K00331JCRKnowles Syfer02220Y4K00331JCR-ND$0.00000Similar