2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2K00101JCT

Digi-Key Part Number
1608-1455-2-ND - Tape & Reel (TR)
1608-1455-1-ND - Cut Tape (CT)
1608-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220J2K00101JCT
Description
CAP CER 100PF 2KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.51000$2.51
10$2.02900$20.29
50$1.77040$88.52
100$1.54920$154.92
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.18032$590.16
1,000$1.03279$1,032.79
2,500$0.99590$2,489.75
5,000$0.95902$4,795.10
Additional Resources
AttributeDescription
Other Names1608-1455-6
Standard Package500