
2220J1K50562JKT | ||
---|---|---|
Digi-Key Part Number | 1608-1612-2-ND - Tape & Reel (TR) 1608-1612-1-ND - Cut Tape (CT) 1608-1612-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2220J1K50562JKT | |
Description | CAP CER 5600PF 1.5KV C0GNP0 2220 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 5600 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Environmental Status Syfer |
EDA Models | 2220J1K50562JKT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $2.01200 | $20.12 |
50 | $1.75580 | $87.79 |
100 | $1.53620 | $153.62 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.17046 | $585.23 |
1,000 | $1.02416 | $1,024.16 |
2,500 | $0.98758 | $2,468.95 |
5,000 | $0.95101 | $4,755.05 |
Attribute | Description |
---|---|
Other Names | 1608-1612-1 1608-1612-2 1608-1612-6 |
Standard Package | 500 |