-4,2mm-Tan.jpg)
2220J1K00153JGT | ||
---|---|---|
Digi-Key Part Number | 1608-1353-2-ND - Tape & Reel (TR) 1608-1353-1-ND - Cut Tape (CT) 1608-1353-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2220J1K00153JGT | |
Description | CAP CER .015UF 1KV C0G/NP0 2220 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 (1B) | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2220J1K00153JGT~ |
Environmental Information | Environmental Status Syfer |
HTML Datasheet | 2220J1K00153JGT~ |
EDA Models | 2220J1K00153JGT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.99100 | $19.91 |
50 | $1.73800 | $86.90 |
100 | $1.52080 | $152.08 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.15868 | $579.34 |
1,000 | $1.01384 | $1,013.84 |
2,500 | $0.97763 | $2,444.07 |
5,000 | $0.94142 | $4,707.10 |
Attribute | Description |
---|---|
Other Names | 1608-1353-6 1608-1353-1 1608-1353-2 |
Standard Package | 500 |