2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1K00152MDR

Digi-Key Part Number
2220J1K00152MDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J1K00152MDR
Description
CAP CER 1500PF 1KV X7R 2220
Detailed Description
1500 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2220J1K00152JDRKnowles Syfer02220J1K00152JDR-ND$0.00000Upgrade
2220J1K00152KDRKnowles Syfer02220J1K00152KDR-ND$0.00000Upgrade
2220J1K00152KFRKnowles Syfer02220J1K00152KFR-ND$0.00000Similar
2220J1K00152FFRKnowles Syfer02220J1K00152FFR-ND$0.00000Similar
2220J1K00152JFRKnowles Syfer02220J1K00152JFR-ND$0.00000Similar