-2,54mm-Tan.jpg)
2211JA250820KCTSP | ||
---|---|---|
Digi-Key Part Number | 2211JA250820KCTSP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2211JA250820KCTSP | |
Description | CAP CER 82PF 250V C0G/NP0 2211 | |
Detailed Description | 82 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 (1B) | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MLC Catalog |
Environmental Information | Environmental Status Syfer |
Featured Product | Enhanced Safety Certified Surface-Mount MLCCs |
EDA Models | 2211JA250820KCTSP by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 750 |