1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1K50331JCR

Digi-Key Part Number
1825Y1K50331JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1K50331JCR
Description
CAP CER 330PF 1.5KV C0G/NP0 1825
Detailed Description
330 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (24)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1825Y2K00331GCRKnowles Syfer01825Y2K00331GCR-ND$0.00000Upgrade
1825Y5K00331JCRKnowles Syfer01825Y5K00331JCR-ND$0.00000Upgrade
1825Y2K00331FCRKnowles Syfer01825Y2K00331FCR-ND$0.00000Upgrade
1825Y2K50331JCRKnowles Syfer01825Y2K50331JCR-ND$0.00000Upgrade
1825Y4K00331FCRKnowles Syfer01825Y4K00331FCR-ND$0.00000Upgrade