-2,50mm-Tan.jpg)
1825Y0250154KCT | ||
---|---|---|
Digi-Key Part Number | 1825Y0250154KCT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1825Y0250154KCT | |
Description | CAP CER 0.15UF 25V C0G/NP0 1825 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Environmental Status Syfer |
HTML Datasheet | MLCC Capacitor Datasheet |
EDA Models | 1825Y0250154KCT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $6.43015 | $6,430.15 |
Attribute | Description |
---|---|
Standard Package | 500 |