
1812YA250102KJTSYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250102KJTSYXTR-ND - Tape & Reel (TR) 1608-1812YA250102KJTSYXCT-ND - Cut Tape (CT) 1608-1812YA250102KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250102KJTSYX |
Description | CAP CER 1000PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.86500 | $18.65 |
| 50 | $1.53300 | $76.65 |
| 100 | $1.43040 | $143.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.25686 | $628.43 |
| 1,000 | $1.20314 | $1,203.14 |
| 1,500 | $1.17623 | $1,764.35 |
| 2,500 | $1.14639 | $2,865.97 |
| 3,500 | $1.12894 | $3,951.29 |
| 5,000 | $1.11216 | $5,560.80 |
| 6,000 | $1.10421 | $6,625.26 |

