1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1K50561KXR

Digi-Key Part Number
1812Y1K50561KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1K50561KXR
Description
CAP CER 560PF 1.5KV X7R 1812
Detailed Description
560 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (25)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1812Y1K50561JXRKnowles Syfer01812Y1K50561JXR-ND$0.00000Upgrade
1812Y6K00561JXRKnowles Syfer01812Y6K00561JXR-ND$0.00000Upgrade
1812Y3K00561JXRKnowles Syfer01812Y3K00561JXR-ND$0.00000Upgrade
1812Y2K00561JXRKnowles Syfer01812Y2K00561JXR-ND$0.00000Upgrade
1812Y4K00561JXRKnowles Syfer01812Y4K00561JXR-ND$0.00000Upgrade