1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0250473JXR

Digi-Key Part Number
1812J0250473JXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0250473JXR
Description
CAP CER 0.047UF 25V X7R 1812
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1812J0500473JXRKnowles Syfer01812J0500473JXR-ND$0.00000Upgrade
1812J1000473JXRKnowles Syfer01812J1000473JXR-ND$0.00000Upgrade
1812J0630473JXRKnowles Syfer01812J0630473JXR-ND$0.00000Upgrade
1812J0630473JCRKnowles Syfer01812J0630473JCR-ND$0.00000Similar
1812J1000473JCRKnowles Syfer01812J1000473JCR-ND$0.00000Similar