1808YA250150JCRPY2

DigiKey Part Number
1808YA250150JCRPY2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808YA250150JCRPY2
Description
CAP CER 15PF 250V C0G/NP0 1808
Customer Reference
Detailed Description
15 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808YA250150JCRPY2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
X1
Applications
Safety, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number