1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5K00270GCT

Digi-Key Part Number
1808Y5K00270GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5K00270GCT
Description
CAP CER 27PF 5KV C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
27 pF ±2% 5000V (5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.71221$2,136.63
Additional Resources
AttributeDescription
Standard Package1,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1808Y6K00270GCTKnowles Syfer01808Y6K00270GCT-ND$1.74311Similar
1808Y5K00270FCTKnowles Syfer01808Y5K00270FCT-ND$1.40895Similar
1808Y6K00270FCTKnowles Syfer01808Y6K00270FCT-ND$3.57079Similar