1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0500471JDR

Digi-Key Part Number
1808Y0500471JDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0500471JDR
Description
CAP CER 470PF 50V X7R 1808
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package6,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1808Y1000471JDRKnowles Syfer01808Y1000471JDR-ND$0.00000Upgrade
1808Y2000471JDRKnowles Syfer01808Y2000471JDR-ND$0.00000Upgrade
1808Y0630471JDRKnowles Syfer01808Y0630471JDR-ND$0.00000Upgrade
1808Y0630471GFRKnowles Syfer01808Y0630471GFR-ND$0.00000Similar
1808Y2000471GFRKnowles Syfer01808Y2000471GFR-ND$0.00000Similar