1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J1000271JFR

Digi-Key Part Number
1808J1000271JFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J1000271JFR
Description
CAP CER 270PF 100V C0G/NP0 1808
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package6,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1808J5000271JDRKnowles Syfer01808J5000271JDR-ND$0.00000Upgrade
1808J2500271JDRKnowles Syfer01808J2500271JDR-ND$0.00000Upgrade
1808J2000271JDRKnowles Syfer01808J2000271JDR-ND$0.00000Upgrade
1808J1000271JDRKnowles Syfer01808J1000271JDR-ND$0.00000Upgrade
1808J2000271FFRKnowles Syfer01808J2000271FFR-ND$0.00000Similar