1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0250332FCT

Digi-Key Part Number
1808J0250332FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0250332FCT
Description
CAP CER 3300PF 25V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3300 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.10469$3,314.07
Additional Resources
AttributeDescription
Standard Package1,500