1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0250121KFR

Digi-Key Part Number
1210Y0250121KFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0250121KFR
Description
CAP CER 120PF 25V C0G/NP0 1210
Detailed Description
120 pF ±10% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package8,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1210Y0500121FFRKnowles Syfer01210Y0500121FFR-ND$0.00000Upgrade
1210Y0500121KFRKnowles Syfer01210Y0500121KFR-ND$0.00000Upgrade
1210Y0500121JFRKnowles Syfer01210Y0500121JFR-ND$0.00000Upgrade
1210Y0630121JFRKnowles Syfer01210Y0630121JFR-ND$0.00000Upgrade
1210Y0250121FFRKnowles Syfer01210Y0250121FFR-ND$0.00000Upgrade