1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000180JCT

Digi-Key Part Number
1210J5000180JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000180JCT
Description
CAP CER 18PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
18 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.23491$939.64
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1210J5000180FCTKnowles Syfer01210J5000180FCT-ND$0.79675Upgrade
1210J6300180FCTKnowles Syfer01210J6300180FCT-ND$0.79675Upgrade
1210J5000180GCTKnowles Syfer01210J5000180GCT-ND$0.42298Upgrade
1210J6300180GCTKnowles Syfer01210J6300180GCT-ND$0.42298Upgrade
1210J6300180JCTKnowles Syfer01210J6300180JCT-ND$0.23491Upgrade