1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000182JFR

Digi-Key Part Number
1210J2000182JFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000182JFR
Description
CAP CER 1800PF 200V C0G/NP0 1210
Detailed Description
1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package8,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1210J2500182GFRKnowles Syfer01210J2500182GFR-ND$0.00000Upgrade
1210J2500182FFRKnowles Syfer01210J2500182FFR-ND$0.00000Upgrade
1210J5000182FFRKnowles Syfer01210J5000182FFR-ND$0.00000Upgrade
1210J2000182GFRKnowles Syfer01210J2000182GFR-ND$0.00000Upgrade
1210J2000182FFRKnowles Syfer01210J2000182FFR-ND$0.00000Upgrade