-1,60mm-Tan.jpg)
1206Y5003P30DQT | ||
---|---|---|
Digi-Key Part Number | 1206Y5003P30DQT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1206Y5003P30DQT | |
Description | CAP CER 3.3PF 500V C0G/NP0 1206 | |
Detailed Description | 3.3 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 (1B) | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Soft Termination | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | High Q Series |
Environmental Information | Environmental Status Syfer |
HTML Datasheet | High Q Series |
EDA Models | 1206Y5003P30DQT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 2,500 |